VishayMMSZ5239C-E3-08Zener

Diode Zener Single 9.1V 2% 500mW 2-Pin SOD-123 T/R

This MMSZ5239C-E3-08 zener diode from Vishay is perfect for blocking a voltage. Its test current is 20 mA. Its maximum leakage current is 3 μA. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

11,068 parts: Ships tomorrow

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1746+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      11068
      Country Of origin:
      China
         
      • Price: $0.0736
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1746+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 11,068 parts
      • Price: $0.0736