Diotec Semiconductor AGMMSZ5240BZener
Zener Diode Single 10V 5% 17Ohm 500mW 2-Pin SOD-123F T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
10 | |
5% | |
500 | |
20 | |
3 | |
47 | |
17 | |
500 | |
-50 | |
150 | |
Commercial | |
0.075%/°C(Max) | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.6 mm |
Package Length | 2.7 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123F |
2 | |
Lead Shape | Flat |