Diodes IncorporatedMMSZ5240BS-7-FZener

Zener Diode Single 10V 5% 17Ohm 200mW 2-Pin SOD-323 T/R

Check out this perfect MMSZ5240BS-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum leakage current is 3 μA. Its test current is 20 mA. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 603 parts

    Total$19.05Price for 603

    • Service Fee  $7.00

      Date Code:
      2223+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      603
      Maximum Of:
      603
      Country Of origin:
      China
         
      • Price: $0.0316
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Date Code:
      2223+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 603 parts
      • Price: $0.0316