Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
10 | |
2% | |
500 | |
20 | |
3 | |
17 | |
-55 | |
150 | |
Commercial | |
0.075%/°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.25(Max) |
Package Width | 1.55 |
Package Length | 2.7 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5240C-E3-08 zener diode from Vishay is exactly what you need. Its maximum power dissipation is 500 mW. Its maximum leakage current is 3 μA. Its test current is 20 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 10 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |