Diodes IncorporatedMMSZ5242B-7-FZener
Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05 mm |
Package Width | 1.55 mm |
Package Length | 2.65 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5242B-7-F zener diode from Diodes Zetex is exactly what you need. Its maximum leakage current is 1 μA. Its maximum power dissipation is 500 mW. Its test current is 20 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.