Diodes IncorporatedMMSZ5245BS-7-FZener

Zener Diode Single 15V 5% 16Ohm 200mW 2-Pin SOD-323 T/R

This MMSZ5245BS-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 200 mW. Its test current is 8.5 mA. Its maximum leakage current is 0.1 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%.

Import TariffMay apply to this part if shipping to the United States

36,000 parts: Ships tomorrow

    Total$135.00Price for 3000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 36,000 parts
      • Price: $0.0450