EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Configuration | Single |
Nominal Zener Voltage (V) | 15 |
Zener Voltage Tolerance | 2% |
Maximum Power Dissipation (mW) | 500 |
Test Current (mA) | 8.5 |
Maximum Reverse Leakage Current (uA) | 0.1 |
Maximum Zener Impedance (Ohm) | 16 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Commercial |
Typical Voltage Temperature Coefficient | 0.082%/°C |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.25(Max) |
Package Width | 1.55 |
Package Length | 2.7 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
Pin Count | 2 |
Lead Shape | Gull-wing |
Check out this perfect MMSZ5245C-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its test current is 8.5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 15 V and a voltage tolerance of 2%.