VishayMMSZ5245C-E3-18Zener

Diode Zener Single 15V 2% 500mW 2-Pin SOD-123 T/R

This MMSZ5245C-E3-18 zener diode from Vishay will allow you to run it in the reverse direction. Its test current is 8.5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 15 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

9,918 parts: Ships today

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      9918
      Country Of origin:
      China
         
      • Price: $0.0828
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 9,918 parts
      • Price: $0.0828