VishayMMSZ5248C-E3-18Zener

Diode Zener Single 18V 2% 500mW 2-Pin SOD-123 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5248C-E3-18 zener diode from Vishay is exactly what you need. Its maximum power dissipation is 500 mW. Its test current is 7 mA. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 18 V and a voltage tolerance of 2%. It is made in a single configuration.

Import TariffMay apply to this part

2,044 parts: Ships today

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      2044
      Country Of origin:
      China
         
      • Price: $0.0918
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 2,044 parts
      • Price: $0.0918