VishayMMSZ5249C-E3-18Zener

Diode Zener Single 19V 2% 500mW 2-Pin SOD-123 T/R

Check out this perfect MMSZ5249C-E3-18 zener diode from Vishay for operating in the reverse breakdown region. Its maximum power dissipation is 500 mW. Its test current is 6.6 mA. Its maximum leakage current is 0.1 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 19 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

8,186 parts: Ships today

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2206+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      8186
      Country Of origin:
      China
         
      • Price: $0.0816
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2206+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 8,186 parts
      • Price: $0.0816