VishayMMSZ5250B-E3-08Zener

Diode Zener Single 20V 5% 500mW 2-Pin SOD-123 T/R

This MMSZ5250B-E3-08 zener diode from Vishay is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 6.2 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 20 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

12,700 parts: Ships today

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      12700
      Country Of origin:
      China
         
      • Price: $0.0714
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 12,700 parts
      • Price: $0.0714