Micro Commercial ComponentsMMSZ5252B-TPZener

Zener Diode Single 24V 5% 33Ohm 500mW 2-Pin SOD-123 T/R

This MMSZ5252B-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 5.2 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part if shipping to the United States

21,339 parts: Ships today

    Total$5.66Price for 339

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      339
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0167
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 339 parts
      • Price: $0.0167
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 21,000 parts
      • Price: $0.07