Micro Commercial ComponentsMMSZ5254B-TPZener

Zener Diode Single 27V 5% 41Ohm 500mW 2-Pin SOD-123 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5254B-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum leakage current is 0.1 μA. Its test current is 4.6 mA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 27 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part if shipping to the United States

24,000 parts: Ships tomorrow

    Total$420.00Price for 6000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 24,000 parts
      • Price: $0.07