Diodes IncorporatedMMSZ5255BS-7-FZener
Zener Diode Single 28V 5% 44Ohm 200mW 2-Pin SOD-323 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
28 | |
5% | |
200 | |
4.5 | |
0.1 | |
44 | |
200 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 1.3 |
Package Length | 1.7 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
This MMSZ5255BS-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum power dissipation is 200 mW. Its maximum leakage current is 0.1 μA. Its test current is 4.5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 28 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.