VishayMMSZ5261B-E3-08Zener

Diode Zener Single 47V 5% 500mW 2-Pin SOD-123 T/R

Check out this perfect MMSZ5261B-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its test current is 2.7 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 47 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

2,958 parts: Ships today

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1846+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      2958
      Country Of origin:
      China
         
      • Price: $0.0336
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1846+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 2,958 parts
      • Price: $0.0336