onsemiMMT05A310T3GThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 270V 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2 mm |
Package Width | 2.6 mm |
Package Length | 4.32 mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
This MMT05A310T3G SCR thyristor from ON Semiconductor can be used to safeguard against voltage spikes while offering a much faster operation. This SCR thrysitor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 270 V, while its repetitive peak reverse voltage is 270 V.
EDA / CAD Models |