onsemiMMUN2116LT1GDigital BJT - Pre-Biased

Trans Digital BJT PNP 50V 0.1A 400mW 3-Pin SOT-23 T/R

Apply the applications of a traditional bi polar junction transistor, in digital circuits with this PNP MMUN2116LT1G digital transistor from ON Semiconductor, ideal for any digital signal processing circuit! This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 160@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@1mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

Total In Stock: 72,884 parts

Regional Inventory: 63,884

    Total$0.08Price for 1

    63,884 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2335+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      19900
      Country Of origin:
      China
         
      • Price: $0.0798
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2335+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 19,900 parts
      • Price: $0.0798
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1912+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 43,984 parts
      • Price: $0.0770
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2412+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.0358