onsemiMMUN2215LT1GDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 400mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Are you looking to build a digital signal processing device? The NPN MMUN2215LT1G digital transistor, developed by ON Semiconductor, can provide a solution. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 160@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@1mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This transistor has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |