Cornell Dubilier ElectronicsMMWA05P47K-FCapacitor Film

Cap Film 0.47uF 50V PET 10% (8.1 X 17.4mm) Axial 125°C

This MMWA05P47K-F plastic film capacitor from Cornell Dubilier is ideal for voltage smoothing and would improve the signal for any filter or audio-based design. It can withstand a voltage of 50 VDC|35VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm. It has a tolerance of 10%. The MMWA05P47K-F polypropylene film capacitor has an axial termination style. Its capacitance value is 0.47uF. This product is 17.4(Max) mm long with a diameter of 8.1(Max) mm.

300 parts: Ships in 4 days

    Total$4.48Price for 1

    Sourced by: A.E. Petsche

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 300 parts
      • Price: $4.4826