Cornell Dubilier ElectronicsMMWA05W4K-FCapacitor Film
Cap Film 4uF 50V PET 10% (12.8 X 34.9mm) Axial 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
MMWA05W4K-F plastic film capacitor from Cornell Dubilier is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 50 VDC|35VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm. This product is 34.9(Max) mm long with a diameter of 12.8(Max) mm. The MMWA05W4K-F polypropylene film capacitor has an axial termination style. It has a tolerance of 10%. Its capacitance value is 4uF.