Cornell Dubilier ElectronicsMMWA4W1K-FCapacitor Film

Cap Film 1uF 400V PET 10%( 11.9 X 44.4mm) Axial 125°C

Reduce space requirements on your PCB by replacing other space consuming capacitors with this MMWA4W1K-F plastic film capacitor from Cornell Dubilier. It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm. This product is 44.4(Max) mm long with a diameter of 11.9(Max) mm. The MMWA4W1K-F polypropylene film capacitor has an axial termination style. Its capacitance value is 1uF.

Import TariffMay apply to this part if shipping to the United States

30 parts: Ships tomorrow

    Total$1.14Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1520+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 30 parts
      • Price: $1.1367