Cornell Dubilier ElectronicsMMWA6P47K-FCapacitor Film

Cap Film 0.47uF 600V/630V PET 10%( 11.9 X 44.4mm) Axial 125°C

Looking to smooth voltages and improve signals for any filter or audio based design? This MMWA6P47K-F plastic film capacitor from Cornell Dubilier will work great. It can withstand a voltage of 600 VDC|630VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm. Its capacitance value is 0.47uF. It has a tolerance of 10%. The MMWA6P47K-F polypropylene film capacitor has an axial termination style. This product is 44.4(Max) mm long with a diameter of 11.9(Max) mm.

Import TariffMay apply to this part

416 parts: Ships in 10 days

    Total$2.90Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1338+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 416 parts
      • Price: $2.896