Micro Commercial ComponentsMMXZ5245B-TPZener

Zener Diode Single 15V 5% 16Ohm 200mW 2-Pin SOD-323 T/R

This MMXZ5245B-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 200 mW. Its test current is 8.5 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 weeks
    Country Of origin:
    China
    • Price: $0.1091
    1. 3000+$0.1091
    2. 6000+$0.1087
    3. 9000+$0.1082
    4. 12000+$0.1078
    5. 15000+$0.1074
    6. 24000+$0.1070
    7. 30000+$0.1066
    8. 45000+$0.1061
    9. 75000+$0.1057