Top Purchased
NXP SemiconductorsMMZ09332BT1RF Amplifiers
RF Amp Single Broadband Amp 1GHz 5V 12-Pin HVQFN EP T/R
Compliant | |
5A991 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |