ROHM SemiconductorMNR14E0APJ560Resistor Networks and Arrays
Res Thick Film Array 56 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
EA | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |