ROHM SemiconductorMNR35J5RJ472Resistor Networks and Arrays
Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C BUS Epoxy 10-Pin 2512 Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
EA | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C BUS Epoxy 10-Pin 2512 Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
EA | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |