EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 9025.80.10.00 |
Automotive | Unknown |
PPAP | Unknown |
Module/IC Classification | Module |
Accuracy | ±1°C |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.8 |
Maximum Operating Temperature (°C) | 60 |
Minimum Operating Temperature (°C) | -7 |
Mounting | Screw |
Package Height | 28.22 |
Package Width | 62.74 |
Package Length | 111.13 |