SamtecMNT-102-BK-TConnector Jumpers and Shunts

Conn Shunt F 4 POS 2.54mm ST Bulk

Optimization is important when designing electronic circuits. Samtec's MNT-102-BK-T connector helps you to arrange electronic components in different configurations. This F connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 3.9 A/contact. This terminal block jumper has an operating temperature of -40 to 90 °C. This product is 5.08 mm long, 6.1 mm tall and 5.08 mm deep. MNT-102-BK-T is housed in black polyester.

31 parts: Ships in 3 days

    Total$0.72Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2440+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      China
      • In Stock: 31 parts
      • Price: $0.716