SamtecMNT-106-BK-TConnector Jumpers and Shunts

Conn Shunt F 12 POS 2.54mm ST Bulk

Are you looking to run your components in parallel or series? The MNT-106-BK-T connector from Samtec may help you. This F connector's 12 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a female type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 3.9 A/contact. MNT-106-BK-T is housed in black polyester. This product is 15.24 mm long, 6.1 mm tall and 5.08 mm deep. This terminal block jumper has an operating temperature of -40 to 90 °C.

Total In Stock: 1 part

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    4 weeks
    • Price: