Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
The MNT-110-BK-T connector, developed by Samtec, can help you connect different electronic components in parallel or series, depending on your circuit's requirements. This F connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 450 VAC. Its pitch is 2.54 mm. It has a female type gender. This device has a maximum current rating of 3.9 A/contact. MNT-110-BK-T is housed in black polyester. This product is 25.4 mm long, 6.1 mm tall and 5.08 mm deep. This terminal block jumper has an operating temperature of -40 to 90 °C.