DB Unlimited MO034402-1 Microphones
Mic Omni-Directional 2200Ohm -44dB 2V Round Solder Pad

Mic Omni-Directional 2200Ohm -44dB 2V Round Solder Pad
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8518.10.80.30 |
Automotive | Unknown |
PPAP | Unknown |
Technology | Electret Condenser |
Frequency Range (Hz) | 100 to 10000 |
Sensitivity (dB) | -44 |
Minimum S/N Ratio (dB) | 58 |
Maximum Impedance (Ohm) | 2200(Typ) |
Maximum Current Consumption (mA) | 0.5 |
Minimum Operating Supply Voltage | 1V |
Typical Operating Supply Voltage | 2V |
Maximum Operating Supply Voltage | 10V |
Directivity | Omni-Directional |
Shape | Round |
Termination Method | Solder Pad |
Product Diameter (mm) | 3 |
Product Height (mm) | 1.5 |
Import Tariff : May apply to this part
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Mic Omni-Directional 2200Ohm -44dB 2V Round Solder Pad
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8518.10.80.30 |
Automotive | Unknown |
PPAP | Unknown |
Technology | Electret Condenser |
Frequency Range (Hz) | 100 to 10000 |
Sensitivity (dB) | -44 |
Minimum S/N Ratio (dB) | 58 |
Maximum Impedance (Ohm) | 2200(Typ) |
Maximum Current Consumption (mA) | 0.5 |
Minimum Operating Supply Voltage | 1V |
Typical Operating Supply Voltage | 2V |
Maximum Operating Supply Voltage | 10V |
Directivity | Omni-Directional |
Shape | Round |
Termination Method | Solder Pad |
Product Diameter (mm) | 3 |
Product Height (mm) | 1.5 |
Import TariffMay apply to this part
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers