10% Off

KOA CorporationMO1CT52R151JResistor Fixed Single-Through Hole

Res Metal Oxide 150 Ohm 5% 1W ±200ppm/°C Conformal Coated AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the MO1CT52R151J fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This durable part has a power rating of 1 W. This product has a resistance value of 150 Ohm. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This device is made with metal oxide technology. The MO1CT52R151J part has an axial termination style. This part has an operating temperature of -55 to 200 °C. This product is 12 mm long.

7 parts: Ships today

This item has been discontinued

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1809+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      Taiwan
         
      • Price: $0.0501
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1809+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 7 parts
      • Price: $0.0501