Reduced Price
KOA CorporationMO1CT52R240JResistor Fixed Single-Through Hole
Res Metal Oxide 24 Ohm 5% 1W ±200ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.40 | |
Automotive | No |
PPAP | No |
24 | |
5% | |
350 | |
1 | |
Metal Oxide | |
-55 | |
200 | |
±200 | |
70 to 235 | |
No | |
Yes | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
4 | |
12 | |
0.8 | |
0.8 | |
24 | |
Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their MO1CT52R240J fixed single through-hole resistor. This product has a resistance value of 24 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 200 °C. This product is 12 mm long. It has a tolerance of 5%. The MO1CT52R240J part has an axial termination style. This device utilizes metal oxide technology.