50% Off

KOA CorporationMO1CT52R393JResistor Fixed Single-Through Hole

Res Metal Oxide 39K Ohm 5% 1W ±200ppm/°C AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The MO1CT52R393J fixed single through-hole resistor from KOA Speer Electronics is for you! This product has a resistance value of 39K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 12 mm long. This part has an operating temperature of -55 to 200 °C. This device is made with metal oxide technology. It has a tolerance of 5%. The MO1CT52R393J part has an axial termination style.

150 parts: Ships tomorrow

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1610+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      150
      Country Of origin:
      Taiwan
         
      • Price: $0.0134
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1610+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 150 parts
      • Price: $0.0134