onsemi MOC256R2M Transistor and Photovoltaic Output Photocouplers
Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
AC | |
Transistor With Base | |
1 | |
2500 | |
-40 | |
100 | |
1.5 | |
30 | |
150(Typ) | |
UL | |
150 | |
400 | |
250 | |
1.2 | |
60 | |
Tape and Reel | |
20 | |
10 | |
Mounting | Surface Mount |
Package Height | 3.43(Max) |
Package Width | 4.16(Max) |
Package Length | 5.13(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
