Lite-On Technology MOC3020M Triac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
1 | |
No | |
20 | |
CSA|FIMKO|UL | |
Triac | |
AC | |
280 | |
5000 | |
1.15 | |
1.5 | |
400 | |
6 | |
100(Min) | |
50 | |
15(Typ) | |
0.1 | |
330 | |
-40 | |
100 | |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.5 |
Package Length | 7.3 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP |
6 | |
Lead Shape | Through Hole |
