onsemiMOC3042VMTriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8541408000 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.53(Max) mm |
Package Width | 6.6(Max) mm |
Package Length | 8.89(Max) mm |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP |
6 | |
Lead Shape | Through Hole |
EDA / CAD Models |