onsemiMOC3062SVMTriac and SCR Output Photocouplers
Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD Tube
EAR99 | |
Active | |
8541408000 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.4 mm |
Package Width | 6.35 mm |
Package Length | 8.51 mm |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |