Isocom Components MOC5007XSMT/R Logic Output Photocouplers
MICROPROCESSOR COMPATIBLE SCHMITT TRIGGER OPTICALLY COUPLED ISOLATOR
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
AND Schmitt | |
1 | |
Inverting | |
Uni-Directional | |
5300 | |
0.1 | |
0.1 | |
UL | |
50 | |
50 | |
1.5 | |
6 | |
170 | |
-25 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Width | 6.5 |
Package Length | 7.12 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
6 |
