onsemiMOC8021MTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP Bag
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Darlington | |
1 | |
4170 | |
-40 | |
100 | |
2 | |
80 | |
UL|VDE | |
150 | |
250 | |
3 | |
1.18 | |
60 | |
Bag | |
1000 | |
10 | |
Mounting | Through Hole |
Package Height | 3.53(Max) |
Package Width | 6.6(Max) |
Package Length | 8.89(Max) |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP |
6 | |
Lead Shape | Through Hole |