Isocom ComponentsMOC8021XSMT/RTransistor and Photovoltaic Output Photocouplers
DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Darlington | |
1 | |
5300 | |
-25 | |
100 | |
1.4 | |
35 | |
UL | |
100(Min) | |
170 | |
6 | |
1.2 | |
50 | |
Tape and Reel | |
500 | |
60 | |
53 | |
Mounting | Surface Mount |
Package Height | 4(Max) |
Package Width | 7(Max) |
Package Length | 7.62(Max) |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
6 |