SamtecMODS-F-8P8C-L-S-G-G-THConnector Telephone and Telecom
Conn Modular Jack F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 3 Tray
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Modular Jack | |
F | |
12 | |
8 | |
1 | |
8 | |
Cat 3 | |
Solder | |
1.02 | |
Right Angle | |
1.5/Contact | |
120VAC | |
20 | |
Green/Green | |
500 | |
No | |
Copper Alloy | |
Nickel | |
-25 | |
Shielding | Yes |
90 | |
Tray | |
Single | |
16.5 | |
16.1 | |
13.5 | |
Yes | |
Tab Direction | Up |
Through Hole |
Use this modular modular jack MODS-F-8P8C-L-S-G-G-TH telephone and telecom connector from Samtec to provide a secure connection for your high-speed network. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold. This connector has a single port. It has a maximum voltage rating of 120 VAC. It has a female type gender. It has a right angle body orientation. Its pitch is 2.04 mm. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. This part has an operating temperature of -25 to 90 °C. It uses the solder termination method. MODS-F-8P8C-L-S-G-G-TH is housed in nylon 4/6. This product is 16.5 mm long, 13.5 mm tall and 16.1 mm deep.