Advantech MOS-2120-Z1101E Interface Modules
Giga LAN Ethernet iDoor Module 5V IEEE 802.3/IEEE 802.3u/IEEE 802.3ab
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Giga LAN Ehternet iDoor Module | |
10/ 100/ 1000 | |
IEEE 802.3/IEEE 802.3u/IEEE 802.3ab | |
5 | |
100 | |
-40 | |
85 | |
-40 | |
85 | |
Mounting | Screw |
Package Height | 15 |
Package Width | 30 |
Package Length | 50.59 |
