EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | Unknown |
PPAP | Unknown |
Resistance Value (Ohm) | 11K |
Tolerance | 5% |
Maximum Voltage Rating (V) | 300 |
Power Rating (W) | 0.5 (1/2) |
Technology | Metal Oxide |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 200 |
Temperature Coefficient (ppm/°C) | ±300 |
Temperature Range @ Derated Power (°C) | 70 to 235 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | Yes |
Case Style | Conformal Coated |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Tape and Reel |
Package Shape | Cylindrical |
Product Diameter (mm) | 2.5 |
Product Length (mm) | 6.2 |
Product Weight (g) | 0.25 |
Lead Diameter (mm) | 0.6 |
Lead Length (mm) | 24 |
Mounting | Through Hole |