KOA CorporationMOS1/2CT52R220JResistor Fixed Single-Through Hole

Res Metal Oxide 22 Ohm 5% 0.5W(1/2W) ±300ppm/°C Conformal Coated AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MOS1/2CT52R220J fixed single through-hole resistor, developed by KOA Speer Electronics. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 22 Ohm. Its temperature coefficient is ±300 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The MOS1/2CT52R220J part has an axial termination style. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. This product is 6.2 mm long. This device is made with metal oxide technology.

341 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1527+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      341
      Country Of origin:
      Taiwan
         
      • Price: $0.0112
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1527+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 341 parts
      • Price: $0.0112