KOA CorporationMOS1/2CT52R270JResistor Fixed Single-Through Hole

Res Metal Oxide 27 Ohm 5% 0.5W(1/2W) ±300ppm/°C Conformal Coated AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the MOS1/2CT52R270J fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This product has a resistance value of 27 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±300 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 200 °C. This product is 6.2 mm long. This device is made with metal oxide technology. It has a tolerance of 5%. The MOS1/2CT52R270J part has an axial termination style.

3,831 parts: Ships today

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2244+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      3831
      Country Of origin:
      Taiwan
         
      • Price: $0.0321
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2244+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,831 parts
      • Price: $0.0321