50% Off

KOA CorporationMOS1/2CT52R472JResistor Fixed Single-Through Hole

Res Metal Oxide 4.7K Ohm 5% 0.5W(1/2W) ±300ppm/°C Conformal Coated AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The MOS1/2CT52R472J fixed single through-hole resistor from KOA Speer Electronics is for you! This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 4.7K Ohm. Its temperature coefficient is ±300 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. The MOS1/2CT52R472J part has an axial termination style. This product is 6.2 mm long. This device utilizes metal oxide technology.

2 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1914+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Taiwan
         
      • Price: $0.0058
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1914+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2 parts
      • Price: $0.0058