KOA CorporationMOS2CT52A102JResistor Fixed Single-Through Hole
Res Metal Oxide 1K Ohm 5% 2W ±300ppm/°C Conformal Coated AXL Ammo
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Unknown |
PPAP | Unknown |
1K | |
5% | |
350 | |
2 | |
Metal Oxide | |
-55 | |
200 | |
±300 | |
70 to 235 | |
No | |
Yes | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Ammo | |
Cylindrical | |
4 | |
12 | |
0.8 | |
0.8 | |
24 | |
Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The MOS2CT52A102J fixed single through-hole resistor from KOA Speer Electronics is for you! This durable part has a power rating of 2 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±300 ppm/°C. This product is 12 mm long. The MOS2CT52A102J part has an axial termination style. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. This device utilizes metal oxide technology.