50% Off

KOA CorporationMOS2CT52R680JResistor Fixed Single-Through Hole

Res Metal Oxide 68 Ohm 5% 2W ±300ppm/°C Conformal Coated AXL T/R

Look no further than KOA Speer Electronics' MOS2CT52R680J fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 68 Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±300 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The MOS2CT52R680J part has an axial termination style. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. This product is 12 mm long. This device is made with metal oxide technology.

1,270 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2049+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      1270
      Country Of origin:
      Taiwan
         
      • Price: $0.0148
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2049+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,270 parts
      • Price: $0.0148