10% Off

KOA CorporationMOSX1CT52RR82JResistor Fixed Single-Through Hole

Res Metal Oxide 0.82 Ohm 5% 1W ±300ppm/°C Conformal Coated AXL T/R

In addition to being very cost-effective, the MOSX1CT52RR82J fixed single through-hole resistor, developed by KOA Speer Electronics, is very easy to solder onto any printed circuit board. This product has a resistance value of 820m Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±300 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 200 °C. The MOSX1CT52RR82J part has an axial termination style. This product is 9 mm long. It has a tolerance of 5%. This device utilizes metal oxide technology.

766 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1627+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      766
      Country Of origin:
      Taiwan
         
      • Price: $0.0107
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1627+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Taiwan
      • In Stock: 766 parts
      • Price: $0.0107